TRU COMPONENTS 1364527 SpKL Earth Cable 1.83m 4mm Stud Alligator Clip ESD

TRU COMPONENTS 1364527 SpKL Earth Cable 1.83m 4mm Stud Alligator Clip ESD

MPN
1364527
EAN-13
4016139261287
Order Code
17-7745
Country of Origin
China

Discontinued


TruComponents SpKL -4-183-SK is a reliable earthing solution designed for static control applications. Featuring a 1.83-metre cable, this earth lead is equipped with a 4 mm stud and socket interface along with an alligator clip, ensuring secure and versatile connectivity for various grounding scenarios. Its primary function is to safely dissipate static electricity, making it an essential component for ESD-sensitive environments, such as electronic assembly lines or laboratories where static discharge can damage sensitive components. The robust construction of the TruComponents 1364527 guarantees durability and effectiveness in maintaining proper electrical grounding in accordance with industry safety standards.
Type ESD earth cable
Connector Type ESD earth cable
Cord Length 1.83m
Colour Light blue
Range of use ESD

Alternatives (2)


Trustpilot