Trodat 83485 Stamp replacement pad 49 x 28 mm Blue 2 pcs

MPN
83485
Brand
Trodat
EAN-13
9008056834854
Order Code
20-5462
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £11.32 £9.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Trodat 83485 is engineered as a precise replacement pad for stamp applications, specifically designed to fit comfortably into various Trodat stamping devices. Each set contains two pads, each measuring 49 x 28 mm, which have been meticulously crafted to ensure optimal ink distribution for clear and consistent impressions in blue. The robust construction makes these pads ideal for maintaining high-volume stamping operations, providing reliability and durability in both office and industrial settings. The use of the Trodat 83485 replacement pads is particularly suited for engineering environments where clear marking on documents is crucial, ensuring that operational and safety information is consistently legible.
Type Stamp Pad
Ink Colour Blue
Size 49 x 28mm

Reviews

Be the first to submit a review

Trustpilot