Trodat 78255 Stamp Pad replacement 6/56 Black 56x33mm 2 pcs

MPN
78255
Brand
Trodat
EAN-13
9008056782551
Order Code
20-5460
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £9.40 £7.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Trodat 78255 is a replacement stamp pad designed specifically for Trodat self-inking stamps. This product comprises two stamp pads, each measuring 56 x 33 mm, and comes in black ink, suitable for achieving clear, consistent impressions. Constructed with high-quality materials, these replacement pads ensure longevity and reliability throughout numerous stamping cycles, making them ideal for administrative and clerical applications such as document endorsement, date stamping, and signature authentication. This replacement pad is engineered to maintain optimal ink distribution, ensuring precision and uniformity in every use, thereby upholding professional standards in office settings.
Type Stamp Pad
Ink Colour Black
Size 56 x 33mm

Reviews

Be the first to submit a review

Trustpilot