Tripp Lite U280-016-RMINT 16-Port USB Charging Station with Syncing, 230V,

MPN
U280-016-RMINT
Brand
Tripp Lite
EAN-13
037332193544
Order Code
71-7475
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £382.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/10/2026

Charges Up to 16 Tablets, Smartphones and Other USB Devices
Recommended for schools, offices and other environments where multiple USB devices are used
Compatible devices include iPad, iPod, iPhone and Android tablets and smartphones
Provides up to 5V, 2.4A (12W) of charging power to each port
LED indicators signal ports in use
Backward compatible with previous USB generations
Supports data transfer rates up to 48 Mbps

Also Syncs Devices via Connected Computer
Syncs USB devices using its compatible software, such as iTunes or Apple Configurator
Included USB cable connects USB-B port and computer's USB-A port

Mini-USB Firmware Port
Enables future software upgrades to support newer devices

Easy Installation and Connection
Mounts in 2U of EIA-standard 19 in. rack using included hardware
Also installs on level surface using included rubber feet
Conveniently configures for professional, educational or personal installation
1-ft. (3.5 m) BS 1363 to C13 and CEE 7/7 to C13 power cords included
Durable steel housing
  • Maximum charge output of 2.4A per USB port
  • Supports USB 2. data transfer rates up to 48 Mbps
  • Syncs any USB device using its compatible software
  • Enables future software upgrades to support newer devices
  • Mounts in 2U of EIA-standard 19 in. rack

Reviews

Be the first to submit a review

Trustpilot