Tripp Lite U280-010-ST-CEE 10-Port USB Charging Station with Adjustable

MPN
U280-010-ST-CEE
Brand
Tripp Lite
EAN-13
037332205698
Order Code
72-5517
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £98.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Whether you’re at home or in the office, the U28-1-ST-CEE 1-Port USB Charging Station provides plenty of ports and power to keep all your devices at 1% capacity. No more peering behind furniture to find an available outlet or unplugging one device to charge another. You can charge up to ten smartphones, Micro-USB tablets, e-readers, and other devices at the same time. This charging station for multiple devices doesn’t require a computer, so you can take it anywhere AC power is available. To charge your USB devices, simply plug the included external dual-voltage (1V–24V) power supply into a Schuko outlet, and connect your devices to the available USB ports. The charger protects against overheating, overcurrent and overcharging—in fact, it stops charging as soon as your devices’ batteries are at full capacity. A front LED indicates the unit is turned on and receiving AC power.

The 1-port USB charger supports USB Battery Charging (BC) specification v1.2 and delivers up to 5V 2.4A to each port, which is plenty for charging even battery-intensive devices. Adjustable brackets on top of the charger act as storage, providing space to neatly organize devices while they charge. You can adjust the brackets to accommodate the number and size of the devices being charged.
  • Up to 5V 2.4A per port for charging battery-intensive devices
  • All ten ports support USB Battery Charging (BC) specification v1.2
  • External dual-voltage power supply with Schuko plug
  • Protects against overheating, overcurrent and overcharging
  • Includes 14 adjustable storage brackets for organizing devices
  • Charges anywhere AC power is available—no computer required (for 12V applications please use P13-Series cables, not included)

Reviews

Be the first to submit a review

Trustpilot