Tripp Lite SRWF16U38 SmartRack 16U Low-Profile Vertical-Mount

MPN
SRWF16U38
Brand
Tripp Lite
EAN-13
037332195869
Order Code
72-3185
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £731.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The SRWF16U38 SmartRack® 16U Low-Profile Vertical-Mount Server-Depth Wall-Mount Rack Enclosure Cabinet is designed to house EIA-standard 19-inch rack equipment in network wiring closets, retail locations, classrooms, back offices, two-post racks and other areas with limited floor space where you need equipment to be secure, organized and out of the way. Constructed from heavy-duty steel with a durable black powder-coated finish, the cabinet has a maximum load capacity of 4 lbs (181.4 kgs).

Because the low-profile cabinet mounts vertically, it extends only 24 inches from the wall while housing equipment up to 35 inches deep, including 1U servers, UPS systems, battery packs and switches. In addition to 12U of rack space in the primary mounting area, it also includes a 4U mounting space at the top of the enclosure for patch panels.

The top cover and front panel are removable to allow expedient access to equipment. The cover also locks securely with the included keys to help prevent damage, tampering or theft. The vented cabinet allows air to flow freely and keep equipment cool. Convenient top, bottom and side ports allow easy cable routing.

The SRWF16U38's modular design allows you to disassemble the cabinet in minutes for wall-mounting with user-supplied hardware. Mounting holes are spaced 16 inches apart to accommodate standard wall studs. Equipment installation is easy with threaded mounting holes that support 12-24 mounting in two-post racks.
  • Maximum load capacity of 4 lbs (181.4 kgs)
  • Locking steel cabinet vented to keep equipment cool
  • Secures 12U of 19 in. rack equipment up to 35 in. deep
  • Includes additional 4U of space for patch panels
  • Modular design for easy disassembly and assembly

Reviews

Be the first to submit a review

Trustpilot