Tripp Lite SRSHELF2PDP SmartRack 2U Cantilever Fixed Shelf (60 lbs /

MPN
SRSHELF2PDP
Brand
Tripp Lite
EAN-13
037332179333
Order Code
72-5495
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £72.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The SmartRack® SRSHELF2PDP is a 2U cantilever-mount fixed shelf. Cantilever shelf supports monitors and other equipment with a 6-pound (27.2 kilograms) capacity. Shelf is compatible with 2- or 4-post rack enclosure cabinets. The SRSHELF2PDP is 21 inches in depth, but can use two shelves back to back to create a deep fixed shelf in 2-post racks. Required mounting hardware is included.
  • Fixed Shelf, 2U Cantilever mount. Required mounting hardware included
  • 2 or 4 post rack compatible
  • 21 inch shelf depth
  • Cantilever shelf supports monitors and other equipment
  • Cold rolled steel with black finish.
  • Use two shelves back to back to create a deep fixed shelf in 2POST racks

Reviews

Be the first to submit a review

Trustpilot