Tripp Lite SRSHELF2PCENTER SmartRack Center-Mounted Steel Rack Shelf - 2U,

MPN
SRSHELF2PCENTER
Brand
Tripp Lite
EAN-13
037332263179
Order Code
73-1994
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £82.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

2U Vented Rack Shelf Secures Non-Rack Equipment in Your Data Center
This SmartRack® center-mount shelf supports monitors, wireless access points, tower units and other IT equipment not typically stored in a rack. Made from heavy-duty cold-rolled steel with a durable black powder-coated finish, the SRSHELF2PCENTER has a maximum load capacity of 1 pounds (45 kgs). It mounts easily into 2U of space in a standard 3-inch-deep 2-post open frame rack using the included hardware.

Maximizes Rack Space and Saves Desk or Floor Space in a Busy Office
The steel shelf is 21.5 inches (55 cm) deep for organizing network and other non-rack equipment in your small office or server room. The vented surface allows generous airflow to keep your equipment cool and functioning at its peak.
  • Center-mount 2U rack shelf secures non-rack equipment like WAPs and monitors
  • Heavy-duty cold-rolled steel construction with maximum load capacity of 1 lb.
  • Vented design maximizes airflow to protect equipment against excessive heat
  • Easy to install centered in a standard 3 in. 2-post rack with included hardware

Reviews

Be the first to submit a review

Trustpilot