Tripp Lite B040-008-19 NetController 8-Port 1U Rack-Mount Console KVM

MPN
B040-008-19
Brand
Tripp Lite
EAN-13
778890291319
Order Code
73-1412
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1147.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The B4-8-19 KVM Switch gives you a rack-mountable keyboard, LCD and touchpad in a single console that occupies only 1U of rack space. Easy to install and use, it’s the cost-effective solution for controlling up to eight directly connected computers/servers.

The B4-8-19 has a built-in 19-inch LCD screen that supports video resolutions up to 1366 x 768. You can switch easily between the ports using on-console push buttons, an on-screen display (OSD) or keyboard hotkey commands. Password protection prohibits unauthorized users from accessing the connected computers.

With this KVM switch, you can increase the number of connected computers up to 248 by daisy-chaining up to 15 B42-Series KVM switches. Uses P78-Series combo cable kits that support both PS/2 and USB connections without the need to purchase additional cables or adapters. An extra HD15 port allows an additional VGA monitor or an external console to be connected. Add a B51- IP Remote Access Unit to connect from anywhere in the world. When not in use, the B4-8-19 stores neatly in a rack drawer and pulls out when needed. This KVM console is compatible with all major operating systems. Rugged steel housing stands up to frequent use. Complies with the Federal Trade Agreements Act (TAA) for GSA Schedule purchases.
  • Occupies just 1U of space in rack-mountable drawer
  • 19” LCD screen supports video resolutions up to 1366 x 768
  • Simplifies IT tasks with easy switching between all 8 ports
  • Password protection prevents unauthorized access
  • Compatible with all major operating systems
  • Compliant with the Federal Trade Agreements Act (TAA) for GSA Schedule purchases

Reviews

Be the first to submit a review

Trustpilot