Tripp Lite B032-VU2 2-Port USB/VGA Cable KVM Switch with Cables and

MPN
B032-VU2
Brand
Tripp Lite
EAN-13
037332200389
Order Code
73-0546
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Access and Control 2 Computers with One Keyboard/Mouse/Monitor
Recommended for home, office and multimedia applications
Switch between computers using built-in remote port selector
Supports video resolutions up to 248 x 1536
Built-in 3 ft. VGA and USB cables

Independent USB 1.1 Peripheral Sharing
Adding an optional USB hub (sold separately) to the USB console mouse port allows connection of peripherals, such as printers, hard drives, scanners, webcams and thumb drives

Easy Plug-and-Play Setup and Use
Compatible with Windows, Mac, Sun and Linux
No external power supply, software or drivers to install
Supports most mouse drivers and multifunction mice
Takes up no valuable desk space
  • Built-in 3-ft. (.91 m) VGA and USB cables
  • Supports video resolutions up to 248 x 1536
  • Supports most mouse drivers and multifunction mice
  • Easy remote port switching through built-in selector
  • Compatible with Windows®, Mac®, Sun and Linux®

Reviews

Be the first to submit a review

Trustpilot