Tripp Lite B032-HUA2 Tripp Lite B032-HUA2 2-Port USB/HD Cable KVM Switch with

MPN
B032-HUA2
Brand
Tripp Lite
EAN-13
4015082903589
Order Code
71-7484
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £78.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Access and Control 2 Computers with One Keyboard/Mouse/Monitor
Recommended for home, office, gaming and multimedia applications
Switch between computers using remote port selector, hotkeys or mouse wheel
Supports video resolutions up to 192 x 12 (18p)
Supports 2.1-channel surround sound with full bass
Listen to audio files on one computer while accessing the other
Compliant with EDID and HDCP
Built-in 4-ft. (1.22 m) HDMI, USB and audio cables

USB 2. Peripheral Sharing
Adding an optional USB hub (sold separately) to the USB console mouse port allows connection of peripherals, such as printers, hard drives, scanners, webcams and thumb drives

Flexible Keyboard/Mouse Applications
Console mouse port emulation/bypass supports most mouse drivers and multifunction mice
Works with multimedia keyboards and wireless keyboards and mice
Supports Mac keyboard emulation

Easy Plug-and-Play Setup and Use
Compatible with Windows, Mac and Linux
No external power supply, software or drivers to install
Switches automatically to other computer when one powers off
Upgradable firmware
Takes up no valuable desk space
  • Built-in 4-ft. (1.22 m) HDMI, USB and audio cables
  • Supports video resolutions up to 192 x 12 (18p)
  • Supports 2.1-channel surround sound with full bass
  • Remote, hotkey and mouse port switching
  • Compatible with Windows®, Mac® and Linux®

Reviews

Be the first to submit a review

Trustpilot