Tripp Lite B005-HUA2-K 2-Port HDMI/USB KVM Switch - 4K 60 Hz, HDR, HDCP

MPN
B005-HUA2-K
Brand
Tripp Lite
EAN-13
037332254894
Order Code
72-7980
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £134.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Connects 2 HDMI-Enabled Devices to a Single HDMI Monitor, Keyboard and Mouse
This KVM switch lets you access, control, boot and reboot two computers with HDMI ports and switch between them. In addition to desktop and notebook computers, the switch also connects up to two media centers, video game systems, Blu-ray and DVD players, cable and satellite boxes, DVRs and other HDMI-enabled devices. Both computers share one HDMI monitor, USB keyboard and USB mouse, which saves space on your desk or workspace.

Switching Between Computers Is Fast and Easy
Use the front-panel push buttons, hotkey commands, mouse movement or the included IR remote control for quick and easy toggling between computers. You can also use the Auto Scan feature to scan all connected computers in five-second intervals automatically. LEDs indicate which computer is currently selected. Please note: Mouse Traversal is a permanent feature and cannot be disabled

USB Cables Are Included to Facilitate a Simple Setup
Use the included USB 3. cables to connect your computers to the KVM switch. The plug-and-play B5-HUA2-K requires no drivers, so you can connect and use it immediately. It works with all major operating systems, including Windows, macOS and Linux.

USB Hub Lets You Share Peripherals between Computers
Two USB 3. hub ports allow you to share USB peripherals, such as printers, hard drives, scanners, webcams and flash drives, between all connected computers. The hub is backward compatible with USB 1.1 devices.

Transmits True 4K Video with HDR and 4:4:4 Color
The B5-HUA2-K supports Ultra HD resolutions up to 496 x 216 (4K x 2K) at 6 Hz, as well as 7.1-channel surround sound and HDR video, providing a wide range of vibrant colors with richer contrast, brighter whites and deeper blacks that pop on your 4K display. HDCP 2.2 compliance allows you to stream 4K Amazon and Netflix content with no complications. This KVM switch also supports 4:4:4 chroma subsampling for top-level PC gaming or using your HDTV as a PC monitor.

Designed for Convenient Mounting with Included Brackets
The heavy-duty metal housing comes with mounting brackets for permanent installation on a wall or beneath a desk with user-supplied hardware. The included DC power supply connects to any standard AC power source.
  • Supports UHD resolutions up to true 4K @ 6 Hz (4:4:4) for crystal-clear video
  • Carries High Dynamic Range (HDR) signals for expanded color accuracy
  • Dual USB 3. hub ports let you share USB peripherals among connected computers
  • Push buttons, hotkeys and included IR remote allow easy toggling between computers
  • Supports all major operating systems, including Windows, macOS and Linux

Reviews

Be the first to submit a review

Trustpilot