Treston TPH Series ESD Height Adjustable Workbenches with Uprights and Shelf

Treston Brand: Treston

These workbenches from Treston are supplied with a pair of uprights and a shelf and cover the basic workstation needs for a wide range of professionals.

Fitted with a light grey semi-conductive (ESD) laminate worktop, these benches can be adjusted in height from 650 to 900mm so can be used for various work processes while either sitting or standing according to preference. The position of the laminated 25mm shelf can also be adjusted between 1080 and 1550mm.

  • Epoxy powder coated steel frame has loading capacity up to 300kg
  • Frames in grey RAL 7035
  • Worktop thickness 25mm
  • Available in a range of sizes
If space is limited above the work station, a lower shelf can be hung from the horizontal bars to provide extra capacity. For suitable shelves click here.
Description Image Product Buy Pricing (Ex VAT) Width Depth Type Height
Treston TPH712-ESD Height Adjustable Workbench 1200 x 700mm Uprights & Top Shelf
Treston TPH712-ESD Height Adjustable Workbench 1200 x 700mm Uprights & Top Shelf
Standard range
Order code: 14-1423
MPN: TPH712 ESD

Out of stockBack-order availability date - 18/10/2026
1+ £1278.94
Price per unit Ex VAT
1.2m 700mm Workbench 650 to 900mm
Treston TPH715-ESD Height Adjustable Workbench 1500 x 700mm Uprights & Top Shelf
Treston TPH715-ESD Height Adjustable Workbench 1500 x 700mm Uprights & Top Shelf
Standard range
Order code: 14-1425
MPN: TPH715 ESD

Out of stockBack-order availability date - 18/10/2026
1+ £1413.05
Price per unit Ex VAT
1.5m 700mm Workbench 650 to 900mm
Treston TPH718-ESD Height Adjustable Workbench 1800 x 700mm Uprights & Top Shelf
Treston TPH718-ESD Height Adjustable Workbench 1800 x 700mm Uprights & Top Shelf
Standard range
Order code: 14-1427
MPN: TPH718 ESD

Out of stockBack-order availability date - 18/10/2026
1+ £1681.25
Price per unit Ex VAT
1.8m 700mm Workbench 650 to 900mm
Treston TPH915-ESD Height Adjustable Workbench 1500 x 900mm Uprights & Top Shelf
Treston TPH915-ESD Height Adjustable Workbench 1500 x 900mm Uprights & Top Shelf
Standard range
Order code: 14-1429
MPN: TPH915 ESD

Out of stockBack-order availability date - 18/10/2026
1+ £1611.71
Price per unit Ex VAT
1.5m 900mm Workbench 650 to 900mm
Treston TPH918-ESD Height Adjustable Workbench 1800 x 900mm Uprights & Top Shelf
Treston TPH918-ESD Height Adjustable Workbench 1800 x 900mm Uprights & Top Shelf
Standard range
Order code: 14-1431
MPN: TPH918 ESD

Out of stockBack-order availability date - 18/10/2026
1+ £1893.21
Price per unit Ex VAT
1.8m 900mm Workbench 650 to 900mm

Trustpilot