Treston L-02 Spare Drawer 175 x 138 x 37mm

MPN
L-02
Brand
Treston
EAN-13
6416763031696
Order Code
14-0335
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
48+ £2.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 48
Available to back orderBack-order availability date - 09/11/2026

Spare drawer measuring 175 x 138 x 37mm, suitable for use with Treston storage cabinets.


  • Manufactured from crystal-clear polystyrene
  • Large sturdy handles provide a full width label area
  • Corrugated bases for ease of picking
  • Dividers fit into slots in the drawers and keep contents separate
  • Drawers supplied singly
Type Bin / drawer
Height 37mm
Width 138mm
Depth 175mm
Colour Clear
Material Polystyrene

Reviews

Be the first to submit a review

Trustpilot