Treston 4015-5 Storage Bin Red 400 x 132 x 100mm

MPN
4015-5
Brand
Treston
EAN-13
6416763036264
Order Code
14-1368
Country of Origin
Finland

Discontinued


Red polypropylene storage bin from Treston, ideal for use in small parts retrieval systems and mobile shelving.


  • Corrugated base
  • Size 400 x 132 x 100mm
  • Supplied with full width bin labels and protective label shields
Type Bin / drawer
Height 100mm
Width 132mm
Colour Red
Material Polypropylene
Length 400mm
Size 400 x 132 x 100mm

Trustpilot