Treston 4010-6 Blue Bin 92 x 400 x 82mm

MPN
4010-6
Brand
Treston
EAN-13
6416763039401
Order Code
14-1378
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
30+ £7.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 45 in stockAdditional quantity lead time 4 days

Blue polypropylene storage bin from Treston, ideal for use in small parts retrieval systems and mobile shelving.


  • Corrugated base
  • Size 400 x 92 x 82mm
  • Supplied with full width bin labels and protective label shields
Type Bin / drawer
Height 82mm
Width 92mm
Depth 400mm
Colour Blue
Material Polypropylene
Size 400 x 92 x 82mm

Reviews

Be the first to submit a review

Trustpilot