Christmas Opening Hours and Delivery Dates here

Trend VJS/AG/36 Vari Jig Angle Guide

Order Code:

97-4789

Brand: Trend MPN: VJS/AG/36 EAN-13: 5027654549797
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £100.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Trend VJSAG36 is an adjustable angle guide to allow grooving with the router, or crosscutting with a circular saw. It has an adjustable angle range from 25º to 155º and preset angle for 30º, 45º, 60º, 90º, 120º, 135º and 150º. The router working length at 90º is 915mm (36 inch), the circular saw working length at 90º is 780mm (30 3/4 inch).

It has an angle tolerance ± 0.2º with zeroing facility, adjustable position alloy extrusion with scale and requires three clamps.

Will accept accessory friction clamps Ref. VJS/CK or VJS/CK/L.


Type Guide

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot