Christmas Opening Hours and Delivery Dates here

Trend TR18D x 1/2 TCT Two Flute Cutter Long Shank 12.7 x 63mm

Order Code:

97-4784

Brand: Trend MPN: TR18DX1/2TC EAN-13: 5027654033968
Qty Unit Price (Ex VAT)
1+ £43.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Trend Trade range two flute router cutters have extra long shanks and are designed to meet the demanding needs of the professional trademen. They have a 2mm micrograin Tungsten Carbide tips for cutting the most abrasive materials to give extra long life.

They have a PTFE coat, indicated by distinctive black colouring and produce a clean finish to abrasive timbers such as chipboard, MDF, plywood and certain hardwoods.

The dimensions are etched on the extra long 40mm shanks for quick identification and are suitable for mortice and worktops applications.

TR18D have a centre tip for drilling abrasive materials.

Dimensions:
Shank: 1/2 in
Cutting Diameter (D): 12.7mm (1/2 in)
Cutting Length (C): 63mm


Type Router Bit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot