Trend Networks R171050 SecuriTEST IP Cable Locator with Modulated Sound

MPN
R171050
EAN-13
0783250792290
Order Code
10-8520
Country of Origin
China
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £106.13 £105.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Trend Networks, the SecuriTEST IP Tracer Cable Locator is a versatile cable finder tool known for its precision in locating electrical cables. It features advanced wire detection capabilities and easy-to-read indicators, making it essential for troubleshooting and installation tasks. Typically used by electricians and network installers, it efficiently identifies and traces various cables in complex wiring systems.
Type Cable Locator
Dimensions (L x W x H) 37 x 52 x 225 mm
Height 225mm
Insulation Test Voltage CAT I
Length 37mm
Misc Attribute SecuriTEST IP Tracer
Weight 160g
Width 52mm

Reviews

Be the first to submit a review

Trustpilot