Trend Networks R158005 VDV II Pro Cable Tester 1 Set BT Versatile

Image Representative of Range

Trend Networks R158005 VDV II Pro Cable Tester 1 Set BT Versatile

MPN
R158005
EAN-13
5056310402046
Order Code
10-8515
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £405.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

The Trend Networks R158005 is a versatile and reliable cable tester ideal for troubleshooting data, phone, and video cables. The VDV II Pro BT efficiently verifies copper cabling integrity for modern network environments. It is typically used by network installers and professional technicians for testing and maintenance tasks.
Type Cable tester
Acoustic signal Yes
Depth 36mm
Dimensions (W x H x D) 76 x 160 x 36 mm
Display LCD
Height 160mm
Misc Attribute VDV II Pro BT
Optical display Yes
Weight 260g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot