Christmas Opening Hours and Delivery Dates here

Trend 2/01 x 1/4 TCT Single Flute Cutter 1.5 x 6.0mm

Order Code:

97-4645

Brand: Trend MPN: 2/01X1/4TC EAN-13: 5027654003510
Qty Unit Price (Ex VAT)
1+ £29.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

These cutters are suitable for grooving, rebating, morticing and drilling. The single flute cutters offer fast free cutting. If you require a cleaner cut please use two flute cutters.

The depth of cut on cutters of 2.0mm diameter and below should be a maximum of 1.0mm per pass.

Small diameters in Tungsten Carbide must be handled with care to avoid breakage and very shallow passes must be made. Use Tungsten Carbide tooling when working with abrasive materials such as chipboard, MDF, plywood and certain hardwoods

Single flute cutters must not be used in eccentric chucks.
Shank: 1/4in.

Dimensions:
Shank: 1/4in
Cutting Diameter (D): 1.5mm
Cutting Length (C): 6.0mm


Type Router Bit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot