Transcend TS8GUSDHC4 microSDHC Card 8 GB Standard Class 4 Incl. SD Adapter

MPN
TS8GUSDHC4
Brand
Transcend
Order Code
63-8561

Discontinued


This microSDHC card from Transcend has been designed to expand device memory capacity for smartphones, tablet PCs, ebook readers, hand-held game consoles. The card meets the requirements of most mobile devices, including digital cameras, phones, and eBook readers.


  • Includes memory SD adaptor
  • Storage capacity: 8GB
  • Complies with SD 2.0 specifications
  • Class 4 rating guarantees reliable write performance
  • Built-in Error Correcting Code (ECC) to detect and correct transfer errors
  • Exclusive RecoveRx photo recovery software
  • Size: 11 x 15 x 1mm
  • Operating temperature: -25°C to 85°C
  • Manufacturer's part TS8GUSDHC4
Storage Capacity 8GB

Trustpilot