Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Transcend TS8GJF510S Jetflash 510 8GB USB Flash Drive - Silver

Order Code:  

63-9477

  Copy to clipboard
Brand: Transcend  Copy to clipboard MPN: TS8GJF510S Copy to clipboard EAN-13: 0760557826811
 Report an error

Discontinued

This USB flash drive from Transcend uses innovative COB (Chip on Board) engineering and is assembled with an attractive, modern metallic casing, making it completely resistant to dust and splash, yet incredibly lightweight, and therefore ideal when on the go. The drive allows more storage space on your tablet and notebook computer without sticking outwards of the USB port like a standard flash drive (you can even use it in a USB-equipped car stereo).


  • Discreet, ultra-small form factor
  • Transcend Elite data management software
  • Memory capacity: 8GB
  • Size: 21.8 x 12.2 x 4.55mm (L x W x D)
  • Weight: 2.7g
  • Interface: USB 2.0
  • Certificates: CE, FCC, BSMI
  • Manufacturer's part TS8GJF510S

System requirements: Microsoft Windows 2000, Microsoft Windows XP, Microsoft Windows Vista, Microsoft Windows 7, Microsoft Windows 8, Microsoft Windows 8.1, Microsoft Windows 10, Mac OS 9.0 or later, Linux Kernel 2.4.2 or later.
Memory Capacity 8GB
Drive Type Flash
Classification USB 2.0
Connector(s) USB 2.0

Reviews


Be the first to submit a review