Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Transcend TS512GSJM500 SJM500 StoreJet 500 Portable SSD For Mac 512GB

Order Code:  

63-8832

  Copy to clipboard
Brand: Transcend  Copy to clipboard MPN: TS512GSJM500 Copy to clipboard EAN-13: 0760557830726
 Report an error

Discontinued

This SSD hard drive from Transcend offers immense storage space and is equipped with both Thunderbolt™ and SuperSpeed USB 3.0 interfaces, offering even higher transfer rates to boost your productivity. The sturdy metallic design complements your Mac with a sleek and elegant look.

Supplied with: SJM500 Portable Solid State Drive, Thunderbolt cable, USB 3.0 cable, quick start guide, travel pouch and warranty card.


  • Capacity: 512GB
  • Performance: 440MB/s Read
  • Storage media: SATA SSD
  • Dimensions: 121.2 x 75.2 x 13.5mm
  • Operation voltage: Thunderbolt 15V/USB 5V
  • Connection interface: Thunderbolt/USB 3.0
  • Operating temperature: +5°C to +55°C
  • Manufacturer's part TS512GSJM500

System requirements: Windows XP/Vista/7/8/10 (32bit or 64bit), Mac OS X 10.5 or later.
Capacity 512GB
Interface USB 3.0

Reviews


Be the first to submit a review