Transcend TS500GSJ25M2 StoreJet 25M2 Portable Hard Drive 500GB

Order Code:

63-9427

Brand: Transcend MPN: TS500GSJ25M2

Discontinued


This 500GB hard drive from Transcend features a 3-stage shock protection system that incorporates a vibration- absorbing silicone outer shell, a reinforced hard casing and an internal hard drive suspension damper as a last line of defence. The drive is also rugged enough to protect against excessive vibration or sudden jolts.


  • Memory capacity: 500GB
  • Military-grade shock resistance
  • Fully compliant with the Hi-Speed USB 2.0 specification
  • Advanced 3-stage shock protection system
  • Durable anti-shock rubber outer case
  • Advanced internal hard drive suspension system
  • One Touch Auto-Backup button**
  • 256-bit AES file & folder encryption**
  • Exclusive Transcend Elite data management software
  • Operating temperature: +5°C to +55°C
  • Size: 129.5 x 82.4 x 20.4mm
  • Manufacturer's part TS500GSJ25M2

System requirements: Microsoft Windows XP/Vista/ 7/8/8.1/10, Mac OS 10.7 or later and Linux Kernel 2.6.31 or later.
**Transcend Elite software is required to use this feature.
Memory capacity 500GB
Size 129.5 x 82.4 x 20.4mm

Trustpilot