Transcend TS4GCF133 CompactFlash 133x Memory Card 4GB

Order Code:

63-9136

Brand: Transcend MPN: TS4GCF133

Discontinued


This memory card from Transcend has been designed for high-speed performance and is ideal for both the enthusiast and professional photographer, providing consistent results from high-end DSLR cameras and full HD video camcorders. The card also offers vast storage capacity, while the inner top-tier MLC NAND flash chips provide consistent long-life durability and endurance.


  • Storage capacity: 4GB
  • Read (max.): 50MB/s
  • Write (max.): 20MB/s
  • 133x transfer performance
  • Supports up to Ultra DMA transfer mode 4
  • Built-in Error Correcting Code (ECC)
  • RecoveRx photo recovery software
  • Operating temperature: -25°C to 85°C
  • Size: 42.8 x 36.4 x 3.3mm
  • Manufacturer's part TS4GCF133

Trustpilot