Transcend TS2TSJM300 StoreJet 300 Portable Hard Drive For Mac 2TB

MPN
TS2TSJM300
Brand
Transcend
EAN-13
0760557830757
Order Code
63-8408
  • Not available for Export

Discontinued


This portable hard drive from Transcend has immense storage space and is also equipped with Thunderbolt™ and SuperSpeed USB 3.0 interfaces, offering even higher transfer rates to boost your productivity. The sturdy metallic design complements your Mac with a sleek and elegant look.


  • Capacity: 2TB
  • Thunderbolt interface for lightning-fast speeds
  • Convenient, sturdy, elegant design
  • Transcend Elite software
  • Operating temperature: +5°C to 55°C
  • Dimensions: 125.9 x 78.2 x 17.2mm
  • Weight: 240g
  • Manufacturer's part TS2TSJM300

Supplied with: SJM300 portable hard drive, Thunderbolt cable, USB 3.0 cable, quick start guide, travel pouch and warranty card
Capacity 2000GB
Dimensions 125.9 x 78.2 x 17.2mm
Interface USB 3.0

Trustpilot