Transcend TS2TSJ25H3P StoreJet 25H3 USB 3.0 External Hard Drive 2TB Purple

Order Code:

63-8359

Brand: Transcend MPN: TS2TSJ25H3P

Discontinued


This external hard drive from Transcend combines the superior performance of USB 3.0, vast storage space, eye-catching enclosure, and a three-stage shock protection system that meets U.S. military drop-test standards.


  • Capacity: 2TB
  • Fully Compliant with the Hi-Speed USB 2.0 specification
  • Advanced 3-stage shock protection system
  • Durable anti-shock rubber outer case
  • Advanced internal hard drive suspension system
  • Quick Reconnect Button
  • One Touch Auto-Backup button**
  • 256-bit AES file & folder encryption**
  • Exclusive Transcend Elite data management software
  • Size: 131.8 x 80.8 x 24.5mm
  • Manufacturer's part TS2TSJ25H3P

**Transcend Elite software is required to use this feature.
Size 131.8 x 80.8 x 24.5mm

Trustpilot