Transcend TS2GJF500 Jetflash 500 2GB USB Flash Drive

MPN
TS2GJF500
Brand
Transcend
Order Code
63-9368

Discontinued


This USB flash drive from Transcend offers fast data transfer speeds and a storage capacity of 2GB, One of the main features is the capless design, which comes courtesy of the retractable slide regulator that allows the USB port to be pulled in and out. There is also a free to download JetFlash Elite Software Pack for Favourites, AutoLogin, Secret-Zip, PC-Lock, E-Mail and DataBackup.


  • 2GB storage capacity
  • USB 2.0 interface
  • Easy plug and play installation
  • Size: 63 x 21 x 9mm (L x H x W)
  • Weight: 10g
  • Certificates: CE, FCC, BSMI, KCC, C-tick
  • Manufacturer's part TS2GJF500

System requirements: Windows® 7/ Vista/ XP/ Me/ 2000, Mac™ OS 9.0 or later and Linux™ Kernel 2.4.2 or later.

Trustpilot