Easter Opening Hours and Delivery Dates here

Transcend TS1GMMC4 MMCplus Card 1 GB

Order Code:

63-9788

Brand: Transcend MPN: TS1GMMC4 EAN-13: 0760557797586

Discontinued


This MMCplus card from Transcend is based on MultiMediaCard System Specification version 4.0 and can operate at faster clock speeds and support enhanced bus-width modes for storing and accessing data-intensive content. It is ideal for use in mobile phones or POS applications.


  • Support clock frequencies: 0 to 52MHz
  • Data access mode: Byte mode
  • Operating temperature: -25°C to 85°C
  • Manufacturer's part TS1GMMC4

Trustpilot