Transcend TS128GMTS600S SATA M.2 internal SSD 2260 128 GB 6 Gbps Retail

MPN
TS128GMTS600S
Brand
Transcend
EAN-13
0760557848486
Order Code
20-5010
Country of Origin
Taiwan

Discontinued


Transcend TS128GMTS600S is a 128 GB SATA M.2 internal solid-state drive conforming to the 2260 form factor, designed to provide reliable data storage and efficient performance. It supports a SATA III interface with a data transfer rate of up to 6 Gbps, making it well-suited for use in laptops and other compact computing devices that require a high-speed and space-efficient storage solution. The TS128GMTS600S utilises NAND flash technology to deliver improved endurance and low latency, essential for applications including embedded systems, ultrabooks, and small-form-factor PCs where size constraints and energy efficiency are critical. This mSATA SSD is an ideal choice for engineers and IT professionals looking to enhance system responsiveness and storage capacity without compromising on reliability or stability.
Form factor M.2 Module 2260
Capacity 128GB
Type SATA M.2 internal SSD 2260

Trustpilot