TransBank™ Hazard Transport Box 420 x 410 x 350mm

Armorgard Brand: Armorgard

The Armogard TransBank™ Hazard Transport Box is designed specifically for storing or transporting smaller quantities of flammables or chemicals. They fully comply with all regulations, built to 30 minute fire resistance.

Fully welded and tested sump base to prevent leakage, ventilated to prevent a build-up of fumes with flame arrester gauze. Overcentre catch with padlock facility and finished in bright red with relevant hazard warning signs.

The Armogard TransBank™ Hazard Transport Box has the following specifications:

External Dimensions: 420 x 410 x 350mm.
Internal Dimensions: 350 × 350 × 345mm.
Weight: 14kg.

Description Image Product Buy Pricing (Ex VAT) Height Width Depth Type Colour
Armorgard TRB1 TransBank™ Hazard Transport Box 420 x 410 x 350mm
Armorgard TRB1 TransBank™ Hazard Transport Box 420 x 410 x 350mm
Extended range
Order code: 95-0996
MPN: TRB1

Out of stockPlease contact us for lead time
1+ £238.73
Price per unit Ex VAT
410mm 420mm 350mm Transit Box Red
Armorgard TRB2 TransBank™ Hazard Transport Box 520 x 480 x 520mm
Armorgard TRB2 TransBank™ Hazard Transport Box 520 x 480 x 520mm
Extended range
Order code: 95-0997
MPN: TRB2

Out of stockPlease contact us for lead time
1+ £333.00
Price per unit Ex VAT
480mm 520mm 520mm Transit Box Red
Armorgard TRB3 TransBank™ Hazard Transport Box 685 x 480 x 520mm
Armorgard TRB3 TransBank™ Hazard Transport Box 685 x 480 x 520mm
Extended range
Order code: 95-0998
MPN: TRB3

Out of stockPlease contact us for lead time
1+ £401.55
Price per unit Ex VAT
480mm 685mm 520mm Transit Box Red
Armorgard TRB4 TransBank™ Hazard Transport Box 880 x 480 x 520mm
Armorgard TRB4 TransBank™ Hazard Transport Box 880 x 480 x 520mm
Extended range
Order code: 95-0999
MPN: TRB4

Out of stockPlease contact us for lead time
1+ £458.70
Price per unit Ex VAT
480mm 880mm 520mm Transit Box Red
Armorgard TRB6 TransBank™ Hazard Transport Box 1280 x 480 x 520mm
Armorgard TRB6 TransBank™ Hazard Transport Box 1280 x 480 x 520mm
Extended range
Order code: 95-1000
MPN: TRB6

Out of stockPlease contact us for lead time
1+ £636.60
Price per unit Ex VAT
480mm 1280mm 520mm Transit Box Red

Trustpilot