Trade Radiator Spray Paint Gloss White 400ml

PlastiKote Brand: PlastiKote

PlastiKote Trade Radiator Spray Paint is a fast-drying acrylic lacquer for decorating radiators and heating pipes. Trade functional sprays are ideal for every professional builder, tradesman or painter/decorator.

Specification:

Available in gloss and satin finish.
Coverage: 1-1.75m²
Touch Dry: 10 minutes

This PlastiKote Trade Radiator Spray Paint has the following specification:

Finish/Colour: Gloss White
Size: 400ml
Coverage: 1-1.75m²
Touch Dry: 10 minutes

Description Image Product Buy Pricing (Ex VAT) Type Dispensing Method Volume Colour
PlastiKote 440.0071016.076 Trade Radiator Spray Paint Gloss White 400ml
PlastiKote 440.0071016.076 Trade Radiator Spray Paint Gloss White 400ml
Standard range
Order code: 96-8057
MPN: 440.0071016.076

Despatched within 4 working days - 20 in stock
1+ £6.37
Price per unit Ex VAT
Gloss Aerosol 400ml White
PlastiKote 440.0071017.076 Trade Radiator Spray Paint Satin White 400ml
PlastiKote 440.0071017.076 Trade Radiator Spray Paint Satin White 400ml
Standard range
Order code: 96-8058
MPN: 440.0071017.076

Despatched within 4 working days - 50 in stock
1+ £6.15
Price per unit Ex VAT
Paint Aerosol 400ml White

Trustpilot