Easter Opening Hours and Delivery Dates here

TracoPower TXH 060-112 TXH SMPSU 12.6V DC 5A 60W Reliable Power Supply

Order Code:

07-8423

Brand: TracoPower MPN: TXH 060-112
Qty Unit Price (Inc VAT)
1+ £49.62
5+ £48.12
10+ £46.64
25+ £46.28
50+ £45.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/04/2026

The TracoPower TXH 060-112 is a 12.6 V DC, 5 A, 60 W printed circuit board power supply unit designed for efficient energy conversion. It features solder lugs suitable for PCB mount, making it ideal for equipping circuit boards in electronic applications. This SMPSU is commonly used in projects requiring reliable power delivery, such as industrial automation and embedded systems.
Number of Outputs 1
Output Power Max 60W
Output Voltage 11.4V DC
Output Current 0mA
Mounting Type Other
Connection Screw terminal
Dimensions (L x W x H) 80.0 x 50.6 x 38.0 mm
Height 38.0mm
Input Voltage 264V AC
Length 80.0mm
Max. operating temperature (derating) 70°C
Max. output current 5A
Max. temperature 70°C
Min. input voltage 90V AC
Min. temperature -30°C
Misc Attribute 2 closed
Operating temperature (max.) 70°C
Operating temperature (min.) -30°C
Type SMPSU
Width 50.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot