Easter Opening Hours and Delivery Dates here

TracoPower TSR 1-2450SM DC/DC Converter 24V to 15V 1A SMD 1 Output

Order Code:

07-8413

Brand: TracoPower MPN: TSR 1-2450SM
Qty Unit Price (Inc VAT)
1+ £9.42
5+ £9.32
10+ £9.24
25+ £9.02
50+ £8.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/04/2026

The TracoPower TSR 1-2450SM is a compact DC/DC converter designed for surface-mounting, converting 24 V DC to 15 V DC with a current output of 1 A. It features high efficiency and reliability, making it suitable for a wide range of electronic and industrial applications. This component is ideal for use in printed circuit boards where efficient voltage conversion is required.
Output Voltage 15V DC
Input Voltage Range 28V DC
Power Rating 1W
Output Current 1A
Connection SMD
Dim (L x W x H) 15.2 x 11.8 x 7.6 mm
Efficiency (max.) 94%
Enclosure SMD
Height 7.6mm
Length 15.2mm
Max. output current 1A
Min. input voltage 18V DC
Misc Attribute 1 TSR 1-2450 SM
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Type DC/DC converter (SMD)
Width 11.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot