Christmas Opening Hours and Delivery Dates here
TracoPower TSP 960-124-3PAC400 DIN Rail Power Supply 24V DC 40A 960W, 3-Phase

TracoPower TSP 960-124-3PAC400 DIN Rail Power Supply 24V DC 40A 960W, 3-Phase

Order Code:

57-4911

Brand: TracoPower MPN: TSP 960-124-3PAC400

Discontinued


Three-phase high performance industrial power supplies from the TracoPower TSP-3P series with 24V DC output. These units offer an economical solution to generate a regulated DC voltage from three-phase mains networks. Smart design achieves a very high efficiency with ultra compact size.


  • Dimensions, height: 125mm
  • Dimensions, width: 165mm
  • Input voltage range: 320 - 440V AC
  • No. of phases: 3
  • Nominal input voltage: 400V/3AC
  • Output current: 40A
  • Output voltage: 24V DC
  • Power: 960W
  • Manufacturer's part TSP 960-124-3PAC400
  • Weight: 2.35 kg

For more information on this TracoPower power supply, please see its datasheet.
DIN rail power supply
Output Voltage 24V
Input Voltage Range 320 to 440/ -V
Power Rating 960W
Output Current 40000mA
Number of Outputs 1
Mounting Style DIN rail
Temperature Range -25 to +60°C

Trustpilot