Christmas Opening Hours and Delivery Dates here
TracoPower TSP 240-124-3PAC500 DIN Rail Power Supply 24V DC 10A 240W, 3-Phase

TracoPower TSP 240-124-3PAC500 DIN Rail Power Supply 24V DC 10A 240W, 3-Phase

Order Code:

57-4908

Brand: TracoPower MPN: TSP 240-124-3PAC500

Discontinued


Three-phase high performance industrial power supplies from the TracoPower TSP-3P series with 24V DC output. These units offer an economical solution to generate a regulated DC voltage from three-phase mains networks. Smart design achieves a very high efficiency with ultra compact size.


  • Dimensions, height: 110mm
  • Dimensions, width: 54mm
  • Input voltage range: 400 - 550V AC
  • No. of phases: 3
  • Nominal input voltage: 500V/3AC
  • Output current: 10A
  • Output voltage: 24V DC
  • Power: 240W
  • Manufacturer's part TSP 240-124-3PAC500
  • Weight: 0.575 kg

For more information on this TracoPower power supply, please see its datasheet.
DIN rail power supply
Output Voltage 24V
Input Voltage Range 400 to 550V
Power Rating 240W
Output Current 10000mA
Number of Outputs 1
Mounting Style DIN rail
Temperature Range -25 to +60°C

Trustpilot