Christmas Opening Hours and Delivery Dates here
TracoPower TSM 1205S 1W DC-DC Converter (±10 %) 12V DC In 5V DC 200mA Out

TracoPower TSM 1205S 1W DC-DC Converter (±10 %) 12V DC In 5V DC 200mA Out

Order Code:

57-4994

Brand: TracoPower MPN: TSM 1205S

Discontinued


These TracoPower TSM series 1W isolated DC-DC converters are particularly suitable for use in automated SMD production. They are available in single and dual output versions.


  • Case type: SOIC 14
  • Efficiency: 80 %
  • Input voltage: (±10 %) 12V DC
  • Load control (%): max ± 10 %
  • Mains control: (at 1 % variation of Vin) max. ±1.2 % %
  • No. of outputs: 1
  • Operating temperature range: -40 - +85 °C
  • Output current: 200mA
  • Output voltage: 5V DC
  • Output voltage 1: 5V DC
  • Power: 1W
  • Residual ripple: (20 MHz BW) < 120 Vpp
  • Type: TSM 1205S
  • Manufacturer's part TSM 1205S
Output Voltage 5V
Input Voltage Range 12V
Power Rating 1W
Output Current 200mA
Number of Outputs 1
Mounting Style SMD
Temperature Range -40 to +85°C

Trustpilot