Easter Opening Hours and Delivery Dates here

TracoPower TPP 15-124-D SMPSU 24V DC 0.62A 15W Reliable Power Supply

Order Code:

07-8337

Brand: TracoPower MPN: TPP 15-124-D
Qty Was Unit Price (Inc VAT)
1+ £33.83 £33.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/04/2026

The TracoPower TPP 15-124-D is a compact SMPSU designed for PCB mounting, offering a 24 V DC output at 0.62 A with a power rating of 15 W. It features solder lugs for secure attachment and is ideal for applications requiring reliable power within printed circuit boards. This power supply unit is suitable for various electronic equipment where efficient and compact power solutions are necessary.
Number of Outputs 1
Output Power Max 15W
Output Voltage 24V DC
Output Current 0mA
Mounting Type PCB
Connection Solder pins
Dimensions (L x W x H) 42.0 x 28.9 x 25.3 mm
Height 25.3mm
Input Voltage 264V AC
Length 42.0mm
Max. operating temperature (derating) 70°C
Max. output current 0.62A
Max. temperature 85°C
Min. input voltage 85V AC
Min. temperature -40°C
Misc Attribute 2 closed
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Type SMPSU
Width 28.9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot