The TracoPower PCB Mount Power Supply 24V 0.6A 15W is an AC/DC power supply in an ultra compact fully encapsulated module. The module features easy installation with an optional DIN-rail mounting adaptor or direct PCB mounting with solder pins.
Compliance with international safety standards including UL 508 listing qualify this module for worldwide markets - for application in medical instrumentation, the modules are also approved to the EN/UL 60601-1 safety standard. High reliability is provided by use of industrial quality grade components and conservative temperature specifications.
This AC/DC module offers an interesting power supply solution for many space critical applications in commercial and industrial electronic equipment.
Ultra compact, fully encapsulated plastic caseSolder pins for PCB mountingDIN-rail mounting adaptor (option)Universal input 85-264VAC, 50/60HzSafety class ll productApproved to EN/UL 60950-1 and EN/UL 60601-1 medical safety standardEMI according to EN 55022, Class B and FCC, Level BShort circuit and overload protectionLead free Design – RoHS compliance3-year manufacturer's warrantyTMT 15124
Derating >40 °C.
Efficiency |
83% |
Input Voltage (AC) |
85 to 264V |
Isolation Voltage (AC) |
4000V |
Output Current |
0.6mA |
Output Power |
15W |
Output Voltage (DC) |
24V |
Dimensions |
(LxWxH) 55x45x28mm |