The TracoPower TMR 3 series offers insulated, regulated 3W DC-DC converters with a wide 2:1 input range supplied in an ultra-compact SIL-8 housing. These converters are suitable for a number of applications in telecommunications, industrial and communication systems, where space is a critical factor.
- Dimensions, length: 21.8mm
- Dimensions, width: 9.2mm
- Input voltage: 4.5 - 9V DC
- Insulation voltage: 1500V DC
- No. of outputs: 2
- Operating temperature range: -40 - +70 °C
- Output current: ± 125mA
- Output voltage: 12V DC
- Output voltage 1: +12V DC
- Output voltage 2: -12V DC
- Power: 3W
- Manufacturer's part TMR 3-0522
| Output Voltage |
-12V |
| Input Voltage Range |
4.5 to 9V |
| Power Rating |
3W |
| Output Current |
-125mA |
| Number of Outputs |
2 |
| Mounting Style |
SIL-8 |
| Temperature Range |
-40 to +70°C |