Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TracoPower TMPM 10115 10W Encapsulated PCB Mount Power Supply 15V DC 667mA

TracoPower TMPM 10115 10W Encapsulated PCB Mount Power Supply 15V DC 667mA

Order Code:  

57-5224

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TMPM 10115  Copy to clipboard
 Report an error

Discontinued

These ultra compact AC/DC power modules from the TracoPower TMPM series are fully encapsulated and offer an effective solution for space critical applications involving polluted or dusty environments.


  • Connection: Soldering pins
  • Dimensions, height: 24mm
  • Dimensions, length: 53mm
  • Dimensions, width: 28mm
  • Input voltage range: 90 - 264V AC/120 - 370V DC
  • MTBF: 330000 hrs
  • Max. temperature: 50 °C
  • Min. temperature: -25 °C
  • No. of outputs: 1
  • Output current 1: 665mA
  • Output voltage 1: 15V DC
  • Power: 10W
  • Manufacturer's part TMPM 10115
  • Weight: 54 g
Mounting Style PCB
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 15V
Output Current Min N/A
Output Current Max 667mA
Power Rating 10W
Supply Voltage Range 90 to 264/100 to 375V
Temperature Range -25 to +60°C

Reviews


Be the first to submit a review