Christmas Opening Hours and Delivery Dates here
TracoPower TMPM 04124 4W Encapsulated PCB Mount Power Supply 24V DC 167mA

TracoPower TMPM 04124 4W Encapsulated PCB Mount Power Supply 24V DC 167mA

Order Code:

57-5239

Brand: TracoPower MPN: TMPM 04124

Discontinued


These ultra compact AC/DC power modules from the TracoPower TMPM series are fully encapsulated and offer an effective solution for space critical applications involving polluted or dusty environments.


  • Connection: Soldering pins
  • Dimensions, height: 17.1mm
  • Dimensions, length: 36.2mm
  • Dimensions, width: 27mm
  • Input voltage range: 90 - 264V AC/120 - 370V DC
  • Max. temperature: 60 °C
  • Min. temperature: -25 °C
  • No. of outputs: 1
  • Output current 1: 167mA
  • Output voltage 1: 24V DC
  • Power: 4W
  • Manufacturer's part TMPM 04124
  • Weight: 26 g
Output Voltage 24V
Input Voltage Range 90 to 264/100 to 375V
Power Rating 4W
Output Current 167mA
Number of Outputs 1
Mounting Style PCB
Temperature Range -25 to +60°C

Trustpilot