Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TracoPower TMLM 20124 PCB Mount 20W Power Supply 24V 833mA

TracoPower TMLM 20124 PCB Mount 20W Power Supply 24V 833mA

Order Code:  

57-4561

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TMLM 20124  Copy to clipboard
 Report an error

Discontinued

These AC/DC power modules from the TracoPower TMLM series offer high power density in a fully encapsulated module which can be soldered directly onto a PCB. These modules are ideal for use in industrial electronic equipment where space is at a premium.


Mounting Style PCB
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 24V
Output Current Min N/A
Output Current Max 833mA
Power Rating 20W
Supply Voltage Range 90 to 264/100 to 375V
Temperature Range -25 to +60°C

Reviews


Be the first to submit a review