Christmas Opening Hours and Delivery Dates here
TracoPower TML 30512 PCB Mount Power Supply Module 5V 3000mA 30W

TracoPower TML 30512 PCB Mount Power Supply Module 5V 3000mA 30W

Order Code:

57-5599

Brand: TracoPower MPN: TML 30512

Discontinued


Ultra compact AC/DC-power supplies from the TracoPower TML series in a fully encapsulated plastic casing. Single, dual and triple output models are available with either screw terminals for chassis mounting or solder pins for direct PCB mounting.


  • Max. 120 - 180 % (foldback)
  • Dimensions, height: 25mm
  • Dimensions, length: 89mm
  • Dimensions, width: 64mm
  • Insulation voltage: 3000V AC
  • Operating temperature range: -25 to +71 °C
  • Output current 1: 3000mA
  • Output current 2: 630mA
  • Output current 3: 630mA
  • Output voltage 1: 5V
  • Output voltage 2: 12V
  • Output voltage 3: 15V
  • Power: 30W
  • Protection class: II
  • Residual ripple: max 1.5 %
  • Manufacturer's part TML 30512

Galvanically separated outputs.
Output Voltage -5V
Input Voltage Range 85 to 264/120 to 373V
Power Rating 30W
Output Current 3000mA
Number of Outputs 3
Mounting Style PCB
Temperature Range -25 to +70°C

Trustpilot