Christmas Opening Hours and Delivery Dates here

TracoPower THD 15-2423 15W DC-DC Converter 18 - 36V DC In ±15V DC ±500mA Out

Order Code:

57-4718

Brand: TracoPower MPN: THD 15-2423

Discontinued


The THD 15 series from TracoPower offers high performance 15W DC-DC converters in an encapsulated 25.4 x 25.4 x 10mm package occupying 50% less PCB space than similar converters. They have a wide 2:1 input range and precisely regulated isolated output voltages.


  • Case type: DIL 24
  • Efficiency: 85 %
  • Input voltage: 18 - 36V DC
  • Insulation voltage: 1500V DC
  • Load control (%): Singlemax ±1.0 %/Dualmax ±2.0 %
  • mains control:max. ±0.5 %
  • No. of outputs: 2
  • Operating temperature range: (above 50 °C power reduction 2.5 %/K) -25 - +71 °C
  • Output current:max ±500mA
  • Output voltage: ±15V DC
  • Output voltage 1: +15 V/DC V
  • Output voltage 2: -15 V/DC V
  • Power: 15W
  • Residual ripple: (20 MHz Bandwidth) typ. 100 Vpp
  • Manufacturer's part THD 15-2423
Output Voltage -15V
Input Voltage Range 18 to 36V
Power Rating 15W
Output Current -500mA
Number of Outputs 2
Mounting Style DIL-24
Temperature Range -25 to +70°C

Trustpilot