Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TracoPower THD 12-4812 12W DC-DC Converter 36 - 75V DC In 12V DC 1A Out

TracoPower THD 12-4812 12W DC-DC Converter 36 - 75V DC In 12V DC 1A Out

Order Code:  

57-4714

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: THD 12-4812  Copy to clipboard
 Report an error

Discontinued

The THD 12 series from TracoPower offers a range of high performance isolated 12W DC-DC converters housed in a low profile DIL-24 package with a wide 2:1 input range and very high efficiency.


  • Case type: DIL 24
  • Efficiency: 87 %
  • Input voltage: 36 - 75V DC
  • Insulation voltage: 1500V DC
  • Load control (%): Singlemax ±1.0 %/Dualmax ±2.0 %
  • mains control:max ±0.5 %
  • No. of outputs: 1
  • Operating temperature range: (above 60 °C power reduction 2.5 %/K) -40 - +85 °C
  • Output current:max 1A
  • Output voltage: 12V DC
  • Output voltage 1: 12 V/DC V
  • Power: 12W
  • Residual ripple: (20 MHz Bandwidth) typ. 100 Vpp
  • Manufacturer's part THD 12-4812

Approvals: UL/cUL 60950, EN 60950 and IEC 60950.
Mounting Style DIL-24
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 12V
Output Current Min N/A
Output Current Max 1000mA
Power Rating 12W
Supply Voltage Range 36 to 75V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review