Christmas Opening Hours and Delivery Dates here
TracoPower TEX 120-124 120W Outdoor Enclosed Power Supply 24V DC 5A

TracoPower TEX 120-124 120W Outdoor Enclosed Power Supply 24V DC 5A

Order Code:

57-5252

Brand: TracoPower MPN: TEX 120-124

Discontinued


These industrial power supplies from TracoPower have been developed for use in extreme environments. The rugged diecast aluminium housing is resistant to water, ice, oil and dust according to IP 67 and NEMA 4X standards.


  • Dimensions, height: 56mm
  • Dimensions, length: 93mm
  • Dimensions, width: 174mm
  • Input voltage range: 85 - 264V AC, 85 - 375V DC
  • No. of outputs: 1
  • Output current 1: 5A
  • Output voltage 1: 24V DC
  • PSU type: Synchronised
  • Power: 120W
  • Manufacturer's part TEX 120-124
  • Weight: 1 kg

Cable connector and tin not included in delivery
Output Voltage 24V
Input Voltage Range 85 to 264/120 to 373V
Power Rating 120W
Output Current 5000mA
Number of Outputs 1
Mounting Style Screw terminals
Temperature Range -40 to +85°C

Trustpilot