Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TracoPower TES 1-1223 1W DC-DC Converter 12V DC In ±15V DC ±35mA Out

TracoPower TES 1-1223 1W DC-DC Converter 12V DC In ±15V DC ±35mA Out

Order Code:  

57-5111

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TES 1-1223  Copy to clipboard
 Report an error

Discontinued

These DC-DC converters from the TracoPower TES 1 series have a small SMD casing with industry-standard pins, single and dual output, and a high degree of efficiency.


  • Efficiency: 79 %
  • Input voltage: 12V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 2
  • Operating temperature range: -40 - +85 °C
  • Output current: ±35mA
  • Output voltage: 15V DC
  • Output voltage 1: +15V DC
  • Output voltage 2: -15V DC
  • Power: 1W
  • Residual ripple: 120 mV
  • Manufacturer's part TES 1-1223
Mounting Style SMD
Number of Outputs 2
Output Voltage Min -15V
Output Voltage Max 15V
Output Current Min -35mA
Output Current Max 35mA
Power Rating 1W
Supply Voltage Range 12V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review