Christmas Opening Hours and Delivery Dates here
TracoPower TES 1-0513 1W DC-DC Converter 5V DC In 15V DC 65mA Out

TracoPower TES 1-0513 1W DC-DC Converter 5V DC In 15V DC 65mA Out

Order Code:

57-5104

Brand: TracoPower MPN: TES 1-0513

Discontinued


These DC-DC converters from the TracoPower TES 1 series have a small SMD casing with industry-standard pins, single and dual output, and a high degree of efficiency.


  • Efficiency: 79 %
  • Input voltage: 5V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 1
  • Operating temperature range: -40 - +85 °C
  • Output current: 65mA
  • Output voltage: 15V DC
  • Output voltage 1: 15V DC
  • Power: 1W
  • Residual ripple: 120 mV
  • Manufacturer's part TES 1-0513
Output Voltage 15V
Input Voltage Range 5V
Power Rating 1W
Output Current 65mA
Number of Outputs 1
Mounting Style SMD
Temperature Range -40 to +85°C

Trustpilot